




G3VM-101DR1(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-101DR1(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-101DR1(TR05)CT-ND - Cut Tape (CT) 39-G3VM-101DR1(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-101DR1(TR05) |
Description | SSR RELAY SPST-NO 2A 0-100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101DR1(TR05) Models |
Category | Voltage - Input 1.64VDC |
Mfr | Voltage - Load 0 V ~ 100 V |
Series | Load Current 2 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 200 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.03000 | ¥69.03 |
| 10 | ¥61.52400 | ¥615.24 |
| 25 | ¥58.74840 | ¥1,468.71 |
| 50 | ¥56.73600 | ¥2,836.80 |
| 100 | ¥54.78870 | ¥5,478.87 |
| 250 | ¥52.31576 | ¥13,078.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥50.51786 | ¥25,258.93 |
| 1,000 | ¥48.78075 | ¥48,780.75 |
| 1,500 | ¥47.79197 | ¥71,687.96 |


