1210L050/30WR | ||
---|---|---|
DigiKey Part Number | 18-1210L050/30WRTR-ND - Tape & Reel (TR) 18-1210L050/30WRCT-ND - Cut Tape (CT) 18-1210L050/30WRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1210L050/30WR | |
Description | PTC RESET FUSE 30V 500MA 1210 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 220 mOhms | |
Resistance - Post Trip (R1) (Max) | 900 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
5 | ¥7.76600 | ¥38.83 |
10 | ¥7.26500 | ¥72.65 |
50 | ¥6.01080 | ¥300.54 |
100 | ¥5.00930 | ¥500.93 |
250 | ¥4.88456 | ¥1,221.14 |
500 | ¥4.13292 | ¥2,066.46 |
1,000 | ¥3.63206 | ¥3,632.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.38154 | ¥10,144.62 |
6,000 | ¥3.25629 | ¥19,537.74 |
15,000 | ¥3.13106 | ¥46,965.90 |