


V07E30P | |
|---|---|
DigiKey Part Number | F6202-ND |
Manufacturer | |
Manufacturer Product Number | V07E30P |
Description | VARISTOR 47V 1KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 V 1 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1 kA | |
Energy | 8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1350 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.95100 | ¥9.51 |
| 25 | ¥0.83680 | ¥20.92 |
| 100 | ¥0.71120 | ¥71.12 |
| 250 | ¥0.65196 | ¥162.99 |
| 500 | ¥0.61608 | ¥308.04 |
| 1,500 | ¥0.57186 | ¥857.79 |
| 3,000 | ¥0.55019 | ¥1,650.57 |
| 6,000 | ¥0.53236 | ¥3,194.16 |





