TLV840NADL46DBVR | ||
---|---|---|
DigiKey Part Number | 296-TLV840NADL46DBVRTR-ND - Tape & Reel (TR) 296-TLV840NADL46DBVRCT-ND - Cut Tape (CT) 296-TLV840NADL46DBVRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV840NADL46DBVR | |
Description | LOW-VOLTAGE SUPERVISOR WITH ADJU | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV840NADL46DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.74500 | ¥47.45 |
25 | ¥4.45920 | ¥111.48 |
100 | ¥3.63840 | ¥363.84 |
250 | ¥3.37964 | ¥844.91 |
500 | ¥2.87622 | ¥1,438.11 |
1,000 | ¥2.30108 | ¥2,301.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00776 | ¥6,023.28 |
6,000 | ¥1.86931 | ¥11,215.86 |
15,000 | ¥1.80007 | ¥27,001.05 |
30,000 | ¥1.73084 | ¥51,925.20 |