6339191-4 | ||
---|---|---|
DigiKey Part Number | A121544TR-ND - Tape & Reel (TR) A121544CT-ND - Cut Tape (CT) A121544DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 6339191-4 | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 | |
Datasheet | Datasheet | |
EDA/CAD Models | 6339191-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide, Solder Retention | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥34.97880 | ¥6,995.76 |
400 | ¥34.77418 | ¥13,909.67 |
600 | ¥32.52407 | ¥19,514.44 |
1,000 | ¥29.04664 | ¥29,046.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥39.06800 | ¥390.68 |
25 | ¥38.04880 | ¥951.22 |
50 | ¥37.22940 | ¥1,861.47 |
100 | ¥34.97840 | ¥3,497.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.14000 | ¥51.14 |
10 | ¥46.43200 | ¥464.32 |
25 | ¥43.97920 | ¥1,099.48 |
50 | ¥42.95620 | ¥2,147.81 |
100 | ¥40.91050 | ¥4,091.05 |