Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1284PI

DigiKey Part Number
785-1689-2-ND - Tape & Reel (TR)
785-1689-1-ND - Cut Tape (CT)
785-1689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ1284PI
Description
IC REG BUCK ADJ 4A 8SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AOZ1284PI Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
30.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO-EP
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 273,802
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.87000¥16.87
10¥12.43000¥124.30
25¥11.32000¥283.00
100¥10.10260¥1,010.26
250¥9.52208¥2,380.52
500¥9.18614¥4,593.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.70583¥26,117.49
Manufacturers Standard Package