
R-3013S(01) | |
|---|---|
DigiKey Part Number | 5410-R-3013S(01)-ND |
Manufacturer | |
Manufacturer Product Number | R-3013S(01) |
Description | PWR ENT MOD RCPT IEC320-C14 + SW |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rich Bay | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.80mm x 47.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus, ENEC, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 10 | ¥30.01000 | ¥300.10 |
| 25 | ¥28.13280 | ¥703.32 |
| 50 | ¥26.78640 | ¥1,339.32 |
| 100 | ¥25.50800 | ¥2,550.80 |
| 300 | ¥23.60490 | ¥7,081.47 |
| 600 | ¥22.47872 | ¥13,487.23 |
| 1,200 | ¥21.40645 | ¥25,687.74 |
| 2,700 | ¥20.21726 | ¥54,586.60 |








