
719W-UEL3BR51 | |
|---|---|
DigiKey Part Number | 189-719W-UEL3BR51-ND |
Manufacturer | |
Manufacturer Product Number | 719W-UEL3BR51 |
Description | C14 INLET W/ FUH, SW, & 0.187 TE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Qualtek | Switch Features Switch On-Off, Illuminated |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.189" (4.8mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 46.50mm x 27.50mm |
Number of Positions 3 | Approval Agency CCC, CSA, TUV, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.22000 | ¥60.22 |
| 10 | ¥51.19600 | ¥511.96 |
| 30 | ¥47.37000 | ¥1,421.10 |
| 50 | ¥45.69120 | ¥2,284.56 |
| 100 | ¥43.51100 | ¥4,351.10 |
| 250 | ¥40.78692 | ¥10,196.73 |
| 500 | ¥38.84116 | ¥19,420.58 |
| 1,000 | ¥36.98904 | ¥36,989.04 |
| 2,500 | ¥34.67611 | ¥86,690.28 |





