Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

719W-UEL3BB81

DigiKey Part Number
189-719W-UEL3BB81-ND
Manufacturer
Manufacturer Product Number
719W-UEL3BB81
Description
C14 INLET W/ FUH, SW, & 0.187 TE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
Qualtek
Switch Features
Switch On-Off
Series
Accomodates a Fuse
Yes (Fuse Not Included)
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect - 0.189" (4.8mm)
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 46.50mm x 27.50mm
Number of Positions
3
Approval Agency
CCC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,615
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.45000¥64.45
10¥54.73100¥547.31
30¥50.64367¥1,519.31
50¥48.85100¥2,442.55
100¥46.51910¥4,651.91
250¥43.60708¥10,901.77
500¥41.52696¥20,763.48
1,000¥39.54673¥39,546.73
Manufacturers Standard Package