
ANT-GSMPUKS4-SMA | |
|---|---|
DigiKey Part Number | 357-ANT-GSMPUKS4-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GSMPUKS4-SMA |
Description | 824-960/1710-2690MHZ PUCK IP67 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE Puck SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Puck | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 0.575" (14.60mm) | |
Applications | GSM, LTE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.38000 | ¥101.38 |
| 10 | ¥79.63500 | ¥796.35 |
| 25 | ¥74.20360 | ¥1,855.09 |
| 100 | ¥68.22960 | ¥6,822.96 |
| 250 | ¥65.38228 | ¥16,345.57 |
| 500 | ¥63.66538 | ¥31,832.69 |
| 1,000 | ¥62.25304 | ¥62,253.04 |











