
YWL00A0AA | |
|---|---|
DigiKey Part Number | 2958-YWL00A0AA-ND |
Manufacturer | |
Manufacturer Product Number | YWL00A0AA |
Description | YWL00A0AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Dome SMA Male Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YWL00A0AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 2.2GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 1.5m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.083" (27.50mm) | |
Applications | 2G, 3G, 4G, LTE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.84000 | ¥96.84 |
| 10 | ¥75.97100 | ¥759.71 |
| 25 | ¥70.75360 | ¥1,768.84 |
| 100 | ¥65.01360 | ¥6,501.36 |
| 300 | ¥61.81253 | ¥18,543.76 |
| 500 | ¥60.62850 | ¥30,314.25 |
| 1,000 | ¥59.27140 | ¥59,271.40 |




