
YEMA004AA | |
|---|---|
DigiKey Part Number | 2958-YEMA004AA-ND |
Manufacturer | |
Manufacturer Product Number | YEMA004AA |
Description | 2IN1 LTE & WIFI SCREWMNT 900MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GNSS, LTE, Wi-Fi Dome SMA Male Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YEMA004AA Models |
Category | Number of Bands 3 |
Manufacturer Quectel | VSWR 2, 6 |
Packaging Bag | Gain 2dBi, 2dBi, 2dBi |
Part Status Active | Features Cable - 900mm |
RF Family/Standard Bluetooth, Cellular, Navigation, WiFi | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP66 |
Frequency (Center/Band) 829MHz, 2.2GHz, 2.45GHz | Mounting Type Screw Mount |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz | Height (Max) 0.571" (14.50mm) |
Antenna Type Dome | Applications Bluetooth, GNSS, LTE, Wi-Fi |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥200.13000 | ¥200.13 |
| 20 | ¥152.76750 | ¥3,055.35 |
| 40 | ¥146.41400 | ¥5,856.56 |
| 100 | ¥139.70420 | ¥13,970.42 |
| 260 | ¥134.32350 | ¥34,924.11 |
| 500 | ¥131.39072 | ¥65,695.36 |







