FXO, FVXO SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH536032.000000I

DigiKey Part Number
631-1160-ND
Manufacturer
Manufacturer Product Number
XLH536032.000000I
Description
XTAL OSC XO 32.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.85000¥18.85
10¥16.39000¥163.90
25¥15.49680¥387.42
50¥14.85520¥742.76
100¥14.24080¥1,424.08
250¥13.46796¥3,366.99
500¥12.91144¥6,455.72
1,000¥12.37838¥12,378.38
3,000¥11.57900¥34,737.00
Manufacturers Standard Package