G3VM-101ER | ||
---|---|---|
DigiKey Part Number | Z3526-ND | |
Manufacturer | ||
Manufacturer Product Number | G3VM-101ER | |
Description | SSR RELAY SPST-NO 2A 0-100V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | G3VM-101ER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.86000 | ¥81.86 |
10 | ¥72.79600 | ¥727.96 |
25 | ¥69.15720 | ¥1,728.93 |
50 | ¥65.51820 | ¥3,275.91 |
100 | ¥64.08300 | ¥6,408.30 |