XLH536025.000JS4I | ||
---|---|---|
DigiKey Part Number | 800-XLH536025.000JS4I-ND | |
Manufacturer | ||
Manufacturer Product Number | XLH536025.000JS4I | |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.63000 | ¥96.30 |
50 | ¥9.40300 | ¥470.15 |
100 | ¥8.05910 | ¥805.91 |
500 | ¥7.83532 | ¥3,917.66 |
1,000 | ¥6.60409 | ¥6,604.09 |
3,000 | ¥6.26833 | ¥18,804.99 |
5,000 | ¥6.04446 | ¥30,222.30 |
10,000 | ¥5.82059 | ¥58,205.90 |