SLG7NT128V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG7NT4084V

DigiKey Part Number
1827-1028-2-ND - Tape & Reel (TR)
1827-1028-1-ND - Cut Tape (CT)
1827-1028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG7NT4084V
Description
IC LED DRIVER LINEAR 8TDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Dimming 8-TDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Internal Switch(s)
No
Number of Outputs
3
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
3.6V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,195
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.31100¥33.11
25¥2.96320¥74.08
100¥2.58010¥258.01
250¥2.39772¥599.43
500¥2.28718¥1,143.59
1,000¥2.22508¥2,225.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.81788¥5,453.64
Manufacturers Standard Package