
NCL37733BSNT1G | |
|---|---|
DigiKey Part Number | 488-NCL37733BSNT1GTR-ND - Tape & Reel (TR) 488-NCL37733BSNT1GCT-ND - Cut Tape (CT) 488-NCL37733BSNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL37733BSNT1G |
Description | IC LED DRIVER CTRLR 6TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Dimming 6-TSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Min) 9.4V |
Manufacturer onsemi | Voltage - Supply (Max) 25.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications LED Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package 6-TSOP |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.38200 | ¥33.82 |
| 25 | ¥3.02360 | ¥75.59 |
| 100 | ¥2.63480 | ¥263.48 |
| 250 | ¥2.44860 | ¥612.15 |
| 500 | ¥2.33628 | ¥1,168.14 |
| 1,000 | ¥2.24390 | ¥2,243.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.06775 | ¥6,203.25 |
| 6,000 | ¥2.01355 | ¥12,081.30 |









