
NCV7691D10R2G | |
|---|---|
DigiKey Part Number | NCV7691D10R2GOSTR-ND - Tape & Reel (TR) NCV7691D10R2GOSCT-ND - Cut Tape (CT) NCV7691D10R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7691D10R2G |
Description | IC LED DRIVER PS PWM 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Power Switch PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7691D10R2G Models |
Category | Dimming PWM |
Manufacturer onsemi | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Power Switch | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.77200 | ¥47.72 |
| 25 | ¥4.29360 | ¥107.34 |
| 100 | ¥3.76530 | ¥376.53 |
| 250 | ¥3.51308 | ¥878.27 |
| 500 | ¥3.36110 | ¥1,680.55 |
| 1,000 | ¥3.23588 | ¥3,235.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.99156 | ¥8,974.68 |
| 6,000 | ¥2.91811 | ¥17,508.66 |




