ISL8490IBZ | |
---|---|
DigiKey Part Number | ISL8490IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8490IBZ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8490IBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.84200 | ¥138.42 |
25 | ¥13.06040 | ¥326.51 |
100 | ¥11.12680 | ¥1,112.68 |
250 | ¥10.44788 | ¥2,611.97 |
980 | ¥7.57470 | ¥7,423.21 |
2,940 | ¥7.05231 | ¥20,733.79 |
5,880 | ¥6.79113 | ¥39,931.84 |