ISL8490EIBZ | ||
---|---|---|
DigiKey Part Number | ISL8490EIBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL8490EIBZ | |
Description | IC TRANSCEIVER FULL 1/1 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL8490EIBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.40600 | ¥134.06 |
25 | ¥12.64560 | ¥316.14 |
100 | ¥10.77310 | ¥1,077.31 |
250 | ¥10.11556 | ¥2,528.89 |
980 | ¥7.33380 | ¥7,187.12 |
2,940 | ¥6.82800 | ¥20,074.32 |
5,880 | ¥6.57512 | ¥38,661.71 |