ISL8485EIBZ | |
---|---|
DigiKey Part Number | ISL8485EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8485EIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8485EIBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥11.37560 | ¥284.39 |
100 | ¥9.34530 | ¥934.53 |
250 | ¥8.73564 | ¥2,183.91 |
980 | ¥6.09457 | ¥5,972.68 |
2,940 | ¥5.68830 | ¥16,723.60 |
5,880 | ¥5.40388 | ¥31,774.81 |