SP485EN-L/TR | ||
---|---|---|
DigiKey Part Number | 1016-1829-2-ND - Tape & Reel (TR) 1016-1829-1-ND - Cut Tape (CT) 1016-1829-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SP485EN-L/TR | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 10 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
10 | ¥5.28400 | ¥52.84 |
25 | ¥4.96240 | ¥124.06 |
100 | ¥4.05110 | ¥405.11 |
250 | ¥3.76280 | ¥940.70 |
500 | ¥3.20234 | ¥1,601.17 |
1,000 | ¥2.56188 | ¥2,561.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.32169 | ¥5,804.22 |
5,000 | ¥2.16158 | ¥10,807.90 |
12,500 | ¥2.08153 | ¥26,019.12 |
25,000 | ¥2.00147 | ¥50,036.75 |