Similar





0039301121 | |
|---|---|
DigiKey Part Number | WM1368-ND |
Manufacturer | |
Manufacturer Product Number | 0039301121 |
Description | CONN HEADER R/A 12POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039301121 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.378" (9.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 649012227222 | Würth Elektronik | 94 | 732-4771-ND | ¥14.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.00000 | ¥32.00 |
| 10 | ¥27.20000 | ¥272.00 |
| 150 | ¥22.46187 | ¥3,369.28 |
| 600 | ¥20.36913 | ¥12,221.48 |
| 1,050 | ¥19.58091 | ¥20,559.96 |












