0467 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0467001.NR

DigiKey Part Number
F1393TR-ND - Tape & Reel (TR)
F1393CT-ND - Cut Tape (CT)
F1393DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0467001.NR
Description
FUSE BRD MNT 1A 32VAC 32VDC 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0467001.NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0212
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
DC Cold Resistance
0.07 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,319
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.20000¥13.20
5¥10.95800¥54.79
10¥10.11400¥101.14
50¥8.39340¥419.67
100¥7.74390¥774.39
250¥6.95936¥1,739.84
500¥6.41680¥3,208.40
1,000¥5.91431¥5,914.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.74618¥23,730.90
Manufacturers Standard Package