5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
2278351
2278351

2278351

DigiKey Part Number
277-2883-ND
Manufacturer
Manufacturer Product Number
2278351
Description
TERM BLOCK HDR 5POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2278351 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Current - IEC
8A
Packaging
Bulk
Voltage - IEC
320 V
Part Status
Active
Current - UL
8 A
Type
Header, Male Pins, Shrouded (4 Side)
Voltage - UL
300 V
Number of Positions
5
Color
Gray
Positions Per Level
5
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.138" (3.50mm)
Insulation Height
0.701" (17.80mm)
Header Orientation
90°, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,019
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.35000¥41.35