
ISL84714IHZ-T | |
|---|---|
DigiKey Part Number | ISL84714IHZTR-ND - Tape & Reel (TR) ISL84714IHZCT-ND - Cut Tape (CT) ISL84714IHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL84714IHZ-T |
Description | IC SWITCH SPDTX1 600MOHM SC70-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 5mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 11ns, 7ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 40pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.31000 | ¥15.31 |
| 10 | ¥11.27500 | ¥112.75 |
| 25 | ¥10.25520 | ¥256.38 |
| 100 | ¥9.13640 | ¥913.64 |
| 250 | ¥8.60192 | ¥2,150.48 |
| 500 | ¥8.28028 | ¥4,140.14 |
| 1,000 | ¥8.01525 | ¥8,015.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.68803 | ¥23,064.09 |
| 6,000 | ¥7.52789 | ¥45,167.34 |
| 9,000 | ¥7.44770 | ¥67,029.30 |






