10 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL80102IRAJZ

DigiKey Part Number
ISL80102IRAJZ-ND
Manufacturer
Manufacturer Product Number
ISL80102IRAJZ
Description
IC REG LINEAR POS ADJ 2A 10DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL80102IRAJZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.121V @ 2A
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
12 mA
PSRR
62dB ~ 55dB (120Hz ~ 1kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,346
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.13000¥21.13
10¥15.68100¥156.81
25¥14.32760¥358.19
100¥12.83720¥1,283.72
250¥12.12612¥3,031.53
500¥11.69770¥5,848.85
1,000¥11.34508¥11,345.08
3,000¥10.90950¥32,728.50
5,000¥10.74848¥53,742.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.