K85X-ED-9S-BRJ | ||
---|---|---|
DigiKey Part Number | 2092-K85X-ED-9S-BRJ-ND | |
Manufacturer | ||
Manufacturer Product Number | K85X-ED-9S-BRJ | |
Description | CONN D-SUB RCPT 9POS VERT SLDR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | K85X-ED-9S-BRJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥49.56800 | ¥495.68 |
25 | ¥46.82960 | ¥1,170.74 |
56 | ¥45.68643 | ¥2,558.44 |
112 | ¥43.40179 | ¥4,861.00 |
280 | ¥38.83286 | ¥10,873.20 |
448 | ¥36.54864 | ¥16,373.79 |
952 | ¥31.98006 | ¥30,445.02 |
2,408 | ¥30.38110 | ¥73,157.69 |