SW3823D | |
---|---|
DigiKey Part Number | 360-3312-ND |
Manufacturer | |
Manufacturer Product Number | SW3823D |
Description | SWITCH ROCKER DPDT 30A 30V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 30A (DC) Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | SW3823D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 30A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.25000 | ¥281.25 |
10 | ¥255.99200 | ¥2,559.92 |
25 | ¥244.08360 | ¥6,102.09 |
50 | ¥227.71260 | ¥11,385.63 |
100 | ¥218.78240 | ¥21,878.24 |
250 | ¥203.89884 | ¥50,974.71 |