
ISL32174EFVZ-T | |
|---|---|
DigiKey Part Number | 20-ISL32174EFVZ-TTR-ND - Tape & Reel (TR) 20-ISL32174EFVZ-TCT-ND - Cut Tape (CT) 20-ISL32174EFVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32174EFVZ-T |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32174EFVZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.91000 | ¥22.91 |
| 10 | ¥17.11000 | ¥171.10 |
| 25 | ¥15.65240 | ¥391.31 |
| 100 | ¥14.05390 | ¥1,405.39 |
| 250 | ¥13.29100 | ¥3,322.75 |
| 500 | ¥12.83106 | ¥6,415.53 |
| 1,000 | ¥12.45272 | ¥12,452.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.05326 | ¥30,133.15 |
| 5,000 | ¥11.81255 | ¥59,062.75 |











