LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP934MD/2YD

DigiKey Part Number
754-2312-ND
Manufacturer
Manufacturer Product Number
WP934MD/2YD
Description
LED CBI 3MM BI-LVL YELLOW RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP934MD/2YD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
15mcd
Manufacturer
Kingbright
Viewing Angle
40°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Active
Lens Style
Round with Domed Top
Color
Yellow (x 2)
Lens Size
3mm, T-1
Wavelength - Peak
590nm
Voltage Rating
2.1V
Configuration
2 High
Mounting Type
Through Hole, Right Angle
Current
30mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 890
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥6.87200¥68.72
100¥5.11660¥511.66
500¥4.33580¥2,167.90
1,000¥4.08025¥4,080.25
2,000¥3.86346¥7,726.92
5,000¥3.62686¥18,134.30
10,000¥3.47949¥34,794.90
Manufacturers Standard Package