ISL12026IBZ | ||
---|---|---|
DigiKey Part Number | ISL12026IBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL12026IBZ | |
Description | IC RTC CLK/CALENDAR I2C 8SOIC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL12026IBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA ~ 20µA @ 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
980 | ¥18.34068 | ¥17,973.87 |
2,940 | ¥17.42364 | ¥51,225.50 |