
TPS54302DDCT | |
|---|---|
DigiKey Part Number | 296-44542-2-ND - Tape & Reel (TR) 296-44542-1-ND - Cut Tape (CT) 296-44542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54302DDCT |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS54302DDCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥11.61900 | ¥116.19 |
| 25 | ¥10.57880 | ¥264.47 |
| 100 | ¥9.42860 | ¥942.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.88032 | ¥2,220.08 |
| 500 | ¥8.55018 | ¥4,275.09 |
| 750 | ¥8.38479 | ¥6,288.59 |
| 1,250 | ¥8.20146 | ¥10,251.83 |
| 1,750 | ¥8.09430 | ¥14,165.03 |
| 2,500 | ¥7.99126 | ¥19,978.15 |





