
HIP2104FRAANZ | |
|---|---|
DigiKey Part Number | HIP2104FRAANZ-ND |
Manufacturer | |
Manufacturer Product Number | HIP2104FRAANZ |
Description | IC GATE DRVR HALF-BRIDGE 12DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HIP2104FRAANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 14V | |
Logic Voltage - VIL, VIH | 1.63V, 2.06V | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 60 V | |
Rise / Fall Time (Typ) | 8ns, 2ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.35000 | ¥23.35 |
| 10 | ¥17.39200 | ¥173.92 |
| 25 | ¥15.90840 | ¥397.71 |
| 100 | ¥14.27700 | ¥1,427.70 |
| 490 | ¥13.04400 | ¥6,391.56 |
| 980 | ¥12.65626 | ¥12,403.13 |
| 1,470 | ¥12.46217 | ¥18,319.39 |
| 2,940 | ¥12.17736 | ¥35,801.44 |
| 5,390 | ¥11.96997 | ¥64,518.14 |








