HIP2101EIBZT | ||
---|---|---|
DigiKey Part Number | HIP2101EIBZTTR-ND - Tape & Reel (TR) HIP2101EIBZTCT-ND - Cut Tape (CT) HIP2101EIBZTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HIP2101EIBZT | |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 114 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥32.16400 | ¥321.64 |
25 | ¥30.40760 | ¥760.19 |
100 | ¥26.35450 | ¥2,635.45 |
250 | ¥25.00272 | ¥6,250.68 |
500 | ¥22.43500 | ¥11,217.50 |
1,000 | ¥18.92107 | ¥18,921.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.97502 | ¥44,937.55 |