AD8556ACPZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD8556ACPZ-REEL7TR-ND - Tape & Reel (TR) AD8556ACPZ-REEL7CT-ND - Cut Tape (CT) AD8556ACPZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8556ACPZ-REEL7 | |
Description | IC OPAMP ZER-DRIFT 1CIRC 16LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zero-Drift Amplifier 1 Circuit 16-LFCSP-VQ (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8556ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 49 nA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.41000 | ¥88.41 |
10 | ¥79.86100 | ¥798.61 |
25 | ¥76.15000 | ¥1,903.75 |
100 | ¥66.11890 | ¥6,611.89 |
250 | ¥63.14760 | ¥15,786.90 |
500 | ¥57.57576 | ¥28,787.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥50.14663 | ¥75,219.95 |