9ZXL0451EKILFT | |
---|---|
DigiKey Part Number | 800-9ZXL0451EKILFTTR-ND - Tape & Reel (TR) 800-9ZXL0451EKILFTCT-ND - Cut Tape (CT) 800-9ZXL0451EKILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9ZXL0451EKILFT |
Description | IC FANOUT BUFFER 32VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fanout Buffer, Zero Delay Buffer IC 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer, Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:12 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | - | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.12800 | ¥351.28 |
25 | ¥33.20840 | ¥830.21 |
100 | ¥28.77950 | ¥2,877.95 |
250 | ¥27.30364 | ¥6,825.91 |
500 | ¥24.49948 | ¥12,249.74 |
1,000 | ¥20.66227 | ¥20,662.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.62914 | ¥49,072.85 |