Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8633BGLE-P

DigiKey Part Number
1589-2014-2-ND - Tape & Reel (TR)
1589-2014-1-ND - Cut Tape (CT)
1589-2014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ8633BGLE-P
Description
IC REG BUCK ADJ 20A 21QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ8633BGLE-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
21-QFN (3x4)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,953
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.30000¥58.30
10¥44.89000¥448.90
25¥41.54520¥1,038.63
100¥37.86420¥3,786.42
250¥36.69396¥9,173.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥35.05204¥17,526.02
1,000¥34.18171¥34,181.71
1,500¥33.74572¥50,618.58
Manufacturers Standard Package