9ZXL0851EKILFT | ||
---|---|---|
DigiKey Part Number | 800-9ZXL0851EKILFTTR-ND - Tape & Reel (TR) 800-9ZXL0851EKILFTCT-ND - Cut Tape (CT) 800-9ZXL0851EKILFTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9ZXL0851EKILFT | |
Description | DB800ZL "LITE" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 48-VFQFPN (6x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.04700 | ¥410.47 |
25 | ¥38.80400 | ¥970.10 |
100 | ¥33.63040 | ¥3,363.04 |
250 | ¥31.90548 | ¥7,976.37 |
500 | ¥28.62862 | ¥14,314.31 |
1,000 | ¥24.14468 | ¥24,144.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.93744 | ¥57,343.60 |