74HCT4066D-Q100,11 | ||
---|---|---|
DigiKey Part Number | 1727-74HCT4066D-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT4066D-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT4066D-Q100,11DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HCT4066D-Q100,11 | |
Description | IC SWITCH SPST-NO X 4 20OHM 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4 Circuit IC Switch 1:1 20Ohm (Typ) 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HCT4066D-Q100,11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 20Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 44ns, 30ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.17000 | ¥41.70 |
25 | ¥3.91760 | ¥97.94 |
100 | ¥3.19670 | ¥319.67 |
250 | ¥2.96948 | ¥742.37 |
500 | ¥2.52716 | ¥1,263.58 |
1,000 | ¥2.02180 | ¥2,021.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.63730 | ¥4,093.25 |
5,000 | ¥1.53168 | ¥7,658.40 |
12,500 | ¥1.42604 | ¥17,825.50 |
25,000 | ¥1.35210 | ¥33,802.50 |