74CBTLV3125PGG8 | ||
---|---|---|
DigiKey Part Number | 800-74CBTLV3125PGG8TR-ND - Tape & Reel (TR) 800-74CBTLV3125PGG8CT-ND - Cut Tape (CT) 800-74CBTLV3125PGG8DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74CBTLV3125PGG8 | |
Description | IC BUS SWITCH 1 X 1:1 14TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.36200 | ¥63.62 |
25 | ¥6.03560 | ¥150.89 |
100 | ¥4.95840 | ¥495.84 |
250 | ¥4.63500 | ¥1,158.75 |
500 | ¥4.09598 | ¥2,047.99 |
1,000 | ¥3.23366 | ¥3,233.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.01808 | ¥7,545.20 |
5,000 | ¥2.86718 | ¥14,335.90 |
12,500 | ¥2.75939 | ¥34,492.38 |
25,000 | ¥2.67316 | ¥66,829.00 |