NCP698SQ15T1G | ||
---|---|---|
DigiKey Part Number | NCP698SQ15T1GOSTR-ND - Tape & Reel (TR) NCP698SQ15T1GOSCT-ND - Cut Tape (CT) NCP698SQ15T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP698SQ15T1G | |
Description | IC REG LINEAR 1.5V 150MA SC82AB | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP698SQ15T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.07V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.22600 | ¥32.26 |
25 | ¥3.00800 | ¥75.20 |
100 | ¥2.23540 | ¥223.54 |
250 | ¥1.89176 | ¥472.94 |
500 | ¥1.80556 | ¥902.78 |
1,000 | ¥1.33271 | ¥1,332.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24675 | ¥3,740.25 |
6,000 | ¥1.16076 | ¥6,964.56 |
15,000 | ¥1.10057 | ¥16,508.55 |
30,000 | ¥1.07478 | ¥32,243.40 |
75,000 | ¥1.06414 | ¥79,810.50 |