74AHC125BQ,115 | |
---|---|
DigiKey Part Number | 1727-8362-2-ND - Tape & Reel (TR) 1727-8362-1-ND - Cut Tape (CT) 1727-8362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC125BQ,115 |
Description | IC BUF NON-INVERT 5.5V 14DHVQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.64040 | ¥66.01 |
100 | ¥2.11320 | ¥211.32 |
250 | ¥1.96248 | ¥490.62 |
500 | ¥1.66052 | ¥830.26 |
1,000 | ¥1.28320 | ¥1,283.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16996 | ¥3,509.88 |
6,000 | ¥1.09449 | ¥6,566.94 |
15,000 | ¥1.01900 | ¥15,285.00 |
30,000 | ¥0.96617 | ¥28,985.10 |
75,000 | ¥0.94352 | ¥70,764.00 |