74LVC125ABQ,115 | ||
---|---|---|
DigiKey Part Number | 1727-3481-2-ND - Tape & Reel (TR) 1727-3481-1-ND - Cut Tape (CT) 1727-3481-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC125ABQ,115 | |
Description | IC BUF NON-INVERT 3.6V 14DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC125ABQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.02100 | ¥30.21 |
25 | ¥2.76160 | ¥69.04 |
100 | ¥2.05640 | ¥205.64 |
250 | ¥1.86352 | ¥465.88 |
500 | ¥1.54220 | ¥771.10 |
1,000 | ¥1.15670 | ¥1,156.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06026 | ¥3,180.78 |
6,000 | ¥0.99601 | ¥5,976.06 |
15,000 | ¥0.93175 | ¥13,976.25 |
30,000 | ¥0.85464 | ¥25,639.20 |
75,000 | ¥0.82251 | ¥61,688.25 |