IS31FL3236A-QFLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3236A-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3236A-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3236A-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3236A-QFLS4-TR |
Description | IC LED DRIVER LINEAR 38MA 44QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear Constant Current Dimming 38mA 44-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | 3kHz, 22kHz | |
Dimming | - | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerWFQFN | |
Supplier Device Package | 44-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.52700 | ¥125.27 |
25 | ¥11.81480 | ¥295.37 |
100 | ¥10.06630 | ¥1,006.63 |
250 | ¥9.45224 | ¥2,363.06 |
500 | ¥8.27076 | ¥4,135.38 |
1,000 | ¥6.85283 | ¥6,852.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.38027 | ¥15,950.68 |
5,000 | ¥6.14396 | ¥30,719.80 |
12,500 | ¥5.90765 | ¥73,845.62 |