
IS31FL3237-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3237-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3237-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3237-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3237-QFLS4-TR |
Description | IC LED DRVR LIN PWM 38MA 44QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear PWM Dimming 38mA 44-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | IS31FL3237-QFLS4-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | 31.5kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerWFQFN | |
Supplier Device Package | 44-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.31000 | ¥15.31 |
| 10 | ¥11.27500 | ¥112.75 |
| 25 | ¥10.25520 | ¥256.38 |
| 100 | ¥9.13640 | ¥913.64 |
| 250 | ¥8.60192 | ¥2,150.48 |
| 500 | ¥8.28028 | ¥4,140.14 |
| 1,000 | ¥8.01525 | ¥8,015.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.73558 | ¥19,338.95 |
| 5,000 | ¥7.56703 | ¥37,835.15 |
| 7,500 | ¥7.48262 | ¥56,119.65 |






