


STSPIN240 | |
|---|---|
DigiKey Part Number | 497-16604-2-ND - Tape & Reel (TR) 497-16604-1-ND - Cut Tape (CT) 497-16604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN240 |
Description | IC HALF BRIDGE DRV 1.3A 16VFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose Power MOSFET 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN240 Models |
Category | Rds On (Typ) 400mOhm LS + HS |
Manufacturer STMicroelectronics | Current - Output / Channel 1.3A |
Series | Voltage - Supply 0V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 1.8V ~ 10V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (4) | Fault Protection Current Limiting, Over Temperature, Short Circuit |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface PWM | Package / Case 16-VFQFN Exposed Pad |
Load Type Inductive | Supplier Device Package 16-VFQFPN (3x3) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.86000 | ¥18.86 |
| 10 | ¥13.95100 | ¥139.51 |
| 25 | ¥12.72920 | ¥318.23 |
| 100 | ¥11.38280 | ¥1,138.28 |
| 250 | ¥10.74076 | ¥2,685.19 |
| 500 | ¥10.41572 | ¥5,207.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥9.55712 | ¥38,228.48 |
| 8,000 | ¥9.37951 | ¥75,036.08 |





