LT3840EUFE#PBF | |
---|---|
DigiKey Part Number | LT3840EUFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3840EUFE#PBF |
Description | IC REG CTRLR BUCK 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 38-QFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3840EUFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 60V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (4x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.20000 | ¥86.20 |
10 | ¥77.90400 | ¥779.04 |
61 | ¥74.28328 | ¥4,531.28 |
122 | ¥64.50000 | ¥7,869.00 |
305 | ¥61.60098 | ¥18,788.30 |
549 | ¥56.16572 | ¥30,834.98 |
1,037 | ¥48.91851 | ¥50,728.49 |