
TPS2062DR | |
|---|---|
DigiKey Part Number | 296-26916-2-ND - Tape & Reel (TR) 296-26916-1-ND - Cut Tape (CT) 296-26916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2062DR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2062DR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2142SG-13 | Diodes Incorporated | 1,791 | AP2142SGDICT-ND | ¥9.92000 | Similar |
| AP2162SG-13 | Diodes Incorporated | 10,840 | 31-AP2162SG-13CT-ND | ¥10.59000 | Similar |
| AP2182SG-13 | Diodes Incorporated | 2,320 | 1034-AP2182SGDICT-ND | ¥10.59000 | Similar |
| RT9731AZQW(2) | Richtek USA Inc. | 2,101 | 1028-RT9731AZQW(2)CT-ND | ¥8.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.71300 | ¥87.13 |
| 25 | ¥7.89400 | ¥197.35 |
| 100 | ¥6.99120 | ¥699.12 |
| 250 | ¥6.56020 | ¥1,640.05 |
| 500 | ¥6.30058 | ¥3,150.29 |
| 1,000 | ¥6.20030 | ¥6,200.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.86076 | ¥14,651.90 |
| 5,000 | ¥5.72470 | ¥28,623.50 |
| 7,500 | ¥5.65654 | ¥42,424.05 |
| 12,500 | ¥5.58104 | ¥69,763.00 |












