
PI3B3125LE | |
|---|---|
DigiKey Part Number | PI3B3125LE-ND |
Manufacturer | |
Manufacturer Product Number | PI3B3125LE |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3B3125LE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 14-TSSOP |
Independent Circuits 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3125PGG | Renesas Electronics Corporation | 446 | 800-1563-5-ND | ¥7.28000 | Similar |
| SN74CB3Q3125DGVR | Texas Instruments | 980 | 296-19124-1-ND | ¥8.60000 | Similar |
| SN74CB3Q3125PW | Texas Instruments | 6,281 | 296-33850-5-ND | ¥8.93000 | Similar |
| SN74CB3Q3125PWR | Texas Instruments | 90 | 296-16804-1-ND | ¥8.60000 | Similar |
| SN74CBTLV3125DGVR | Texas Instruments | 2,000 | 296-9112-1-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.86100 | ¥28.61 |
| 96 | ¥2.22688 | ¥213.78 |
| 192 | ¥2.10068 | ¥403.33 |
| 288 | ¥2.03736 | ¥586.76 |
| 576 | ¥1.94474 | ¥1,120.17 |
| 1,056 | ¥1.87712 | ¥1,982.24 |
| 2,592 | ¥1.79598 | ¥4,655.18 |
| 5,088 | ¥1.74718 | ¥8,889.65 |

